
Texas Instruments TPS54360EVM-182 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 3.5A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Eco-Mode™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS54360EVM-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
