
Step-down DC-DC converter with adjustable output voltage from 800mV to 58.8V. Features a wide 4.5V to 60V input voltage range and a maximum output current of 3.5A. Operates across a -40°C to 125°C temperature range. Includes Eco-mode™ for improved efficiency. Packaged in an 8-SO PowerPAD for surface mounting, supplied on tape and reel.
Texas Instruments TPS54360QDDARQ1 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 58.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 58.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 146uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54360QDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.