Automotive 3A buck converter, featuring a 3.6V to 48V input range and adjustable output voltage from 900mV to 18V. This power management IC offers a low quiescent current of 65uA and a maximum output current of 3A. Designed for surface mount applications, it is housed in a 20-pin HTSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 1.2mm (H). Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for automotive environments.
Texas Instruments TPS54362BQPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54362BQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.