Synchronous step-down converter, 3A output current, 3V to 6V input voltage range. Features adjustable output voltage from 900mV to 3.3V, with a fixed 3.3V option. Operates with a quiescent current of 6.2mA and a maximum operating temperature of 85°C. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 1.15mm. RoHS compliant.
Texas Instruments TPS54373PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54373PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.