
3A synchronous step-down converter with adjustable output voltage from 891mV to 5.4V. Features a 3V to 6V input voltage range and a 1.6MHz switching frequency. This surface mountable, lead-free component is housed in a 24-VQFN package and operates from -40°C to 125°C. Designed for prebiased outputs, it offers a single positive output configuration and a quiescent current of 6.2mA.
Texas Instruments TPS54377RHFT technical specifications.
| Package/Case | VQFN |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 891mV |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54377RHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
