
Synchronous step-down converter with adjustable output voltage from 900mV to 4.5V, capable of delivering up to 3A output current. Features a wide input voltage range of 3V to 6V and operates at a 700kHz switching frequency. This integrated circuit offers a quiescent current of 6.2mA and is housed in a 20-pin HTSSOP package, suitable for applications requiring efficient power sequencing. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS54380PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 700kHz |
| Input Bias Current | 6.2mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54380PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
