
Dual 3A DC/DC step-down converter with adjustable output voltage up to 25.2V. Features a 4.5V to 28V input voltage range and 300kHz operating frequency. Offers internal compensation and a 400mV dropout voltage. Packaged in a 14-HTSSOP for surface mounting, operating from -40°C to 125°C. RoHS compliant with 1.8mA quiescent current.
Texas Instruments TPS54383PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 400mV |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25.2V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 300kHz |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54383PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
