Texas Instruments TPS54425EVM-608 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 4A |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SWIFT™, D-CAP2™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS54425EVM-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.