
Synchronous step-down converter with 4.5V to 18V input voltage range and 4A maximum output current. Features adjustable output voltage up to 5.5V, a single output, and a low quiescent current of 850uA. Packaged in a 14-pin HTSSOP (5mm x 4.4mm x 1.2mm) for surface mounting. Operates across a wide temperature range of -40°C to 85°C, is lead-free, RoHS compliant, and utilizes SWIFT™ and D-CAP2™ series technologies.
Texas Instruments TPS54425PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54425PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
