Dual synchronous step-down converter with 4.5V to 18V input voltage range. Features dual outputs, delivering 4A on one channel and 2A on the second. Offers adjustable output voltage from 760mV to 7V. Operates across a -40°C to 85°C temperature range. Surface mountable in a QFN package.
Texas Instruments TPS54495RSAT technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 7V |
| Voltage - Output 2 | 7V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54495RSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.