Texas Instruments TPS544C20EVM-634 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 30A |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SWIFT™, D-CAP™, D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS544C20EVM-634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.