
Automotive-grade, 40-terminal, step-down DC-DC converter operating from a 4.5-V to 18-V input range. This voltage mode controller delivers up to 30-A output current, featuring PMBus and FSYNC capabilities. Housed in a 5x7mm, 40-pin QUAD JEDEC R-PQCC-N40 package, it operates reliably between -40°C and 125°C.
Texas Instruments TPS544C25RVFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS544C25RVFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.