
Synchronous step-down converter with a 4.5V to 17V input voltage range and a maximum output current of 5A. Features adjustable output voltage from 800mV to 15V, a single positive output, and a 600µA quiescent current. Surface mountable in a VQFN package, this lead-free component operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS54521RHLR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54521RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
