
Texas Instruments TPS54525EVM-608 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 18V |
| Output Current | 5.5A |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54525EVM-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.