The TPS54526 is a DC/DC controller with a D-CAP2 topology, suitable for applications requiring high efficiency and low quiescent current. It operates from an input voltage of 4.5V to 18V and can deliver an output current of up to 5.5A. The device features an adjustable output voltage and is available in a surface-mount HTSSOP package. The TPS54526 is RoHS compliant and suitable for use in eco-mode applications.
Texas Instruments TPS54526PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54526PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.