
5A, 42V input, step-down DC-DC converter with adjustable output voltage from 800mV to 41.1V. Features Eco-Mode™ for reduced quiescent current (146µA) and a maximum operating temperature of 125°C. This surface mount component is housed in an 8-SO PowerPAD package (4.89mm L x 3.9mm W x 1.7mm H) and is RoHS compliant.
Texas Instruments TPS54540DDAR technical specifications.
| Package/Case | HSOP |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 41.1V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 146uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 41.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 146uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54540DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
