
The TPS54550 is a 12V adjustable DC/DC controller available in a 4.4mm wide HTSSOP package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device features a synchronous rectifier and a quiescent current of 9mA. It is suitable for use in DC/DC converter applications and is available in a lead-free package.
Texas Instruments TPS54550PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54550PWPG4 to view detailed technical specifications.
No datasheet is available for this part.
