
5A step-down converter with Eco-Mode™ technology, featuring a wide 4.5V to 60V input voltage range and adjustable output voltage up to 58.8V. This surface mountable IC offers a 5A output current and operates within a -40°C to 125°C temperature range. The component is housed in an 8-SO PowerPAD package with a low quiescent current of 146uA. It is RoHS compliant and lead-free.
Texas Instruments TPS54560DDA technical specifications.
| Package/Case | HSOP |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 58.8V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 58.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 146uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54560DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
