
Automotive-grade DC/DC step-down regulator, featuring a 60V maximum input voltage and 5A output current. This integrated circuit offers an adjustable output voltage from 800mV to 58.8V, with a nominal supply current of 146µA. Designed for surface mounting, it operates across a wide temperature range of -40°C to 125°C. The component is RoHS compliant and packaged on tape and reel.
Texas Instruments TPS54560QDDARQ1 technical specifications.
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 58.8V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 146uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 146uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Eco-Mode™ |
| Synchronous Rectifier | No |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54560QDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
