
5A Step-Down DC-DC Converter, featuring a wide 4.5V to 60V input voltage range and adjustable output voltage up to 59V. This surface mount component offers a maximum output current of 5A and operates efficiently with a quiescent current of 152µA. Designed for reliability, it functions across a -40°C to 125°C temperature range and includes soft-start functionality. Packaged in a 10-WSON on tape and reel, this RoHS compliant, lead-free device is suitable for demanding power management applications.
Texas Instruments TPS54561DPRR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 59V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 59V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 152uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54561DPRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
