
Texas Instruments TPS54561QDPRTQ1 technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Voltage | 58.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.52mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54561QDPRTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
