
Synchronous step-down DC/DC converter with a 3V to 6V input voltage range and a fixed 1.2V output voltage. Delivers up to 6A of output current, featuring a single positive output configuration. This surface-mount component is housed in a 28-pin HTSSOP package, measuring 9.7mm in length, 4.4mm in width, and 1.15mm in height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS54612PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54612PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.