The TPS54616MPWPREP is a DC/DC controller from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a single output voltage of 3.3V and can supply up to 6A of current. The device is designed for surface mount applications and is available in a TSSOP package. It can handle an input voltage range of 3V to 6V and is not RoHS compliant.
Texas Instruments TPS54616MPWPREP technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS54616MPWPREP to view detailed technical specifications.
No datasheet is available for this part.