
Synchronous step-down converter with adjustable output voltage from 765mV to 5.5V, capable of delivering up to 6.5A output current. Features a wide input voltage range of 4.5V to 18V and operates with a maximum supply voltage of 18V. This power management IC includes Eco-mode™ for improved efficiency and a quiescent current of 950µA. Packaged in a 14-HTSSOP surface mount configuration, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS54626PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 6.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54626PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
