
6A synchronous buck converter with adjustable output voltage from 765mV to 5.5V. Features a wide input voltage range of 4.5V to 18V and a maximum output current of 6A. Operates with a quiescent current of 950uA and includes Eco-Mode™ for enhanced efficiency. Surface mountable in an HSOP package, this RoHS compliant component offers a broad operating temperature range of -40°C to 125°C.
Texas Instruments TPS54628DDA technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 765mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54628DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
