
High-performance DC/DC controller and regulator featuring a 6A maximum output current and adjustable output voltage up to 4.5V. This integrated circuit operates from a 3V to 6V input voltage range, with a maximum operating temperature of 85°C. The device is housed in a 28-pin HTSSOP surface mount package and includes synchronous rectification for efficient power conversion. It is RoHS compliant and suitable for applications requiring active bus termination or DDR memory support.
Texas Instruments TPS54672PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54672PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
