
The TPS54672PWPR is a single-output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed for surface mount applications and is available in a tape and reel packaging format. The TPS54672PWPR features an adjustable output voltage of 4.5V and a maximum output current of 6A. It also includes a synchronous rectifier and has a quiescent current of 11mA.
Texas Instruments TPS54672PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54672PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
