Automotive-grade synchronous buck converter, a power management IC, operates from a 2.95-V to 18-V input. This 10-A device features pin-strapping and PMBus control, offering a single function within a 40-terminal, QUAD-positioned, 5mm x 7mm R-PQCC-N40 package. Maximum operating temperature reaches 150°C, with a minimum of -40°C.
Texas Instruments TPS546A24ARVFR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.95 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS546A24ARVFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.