
Synchronous step-down DC/DC converter with adjustable output voltage from 600mV to 4.5V. Features a maximum output current of 7A and an input voltage range of 2.95V to 6V. Operates across a wide temperature range of -40°C to 140°C. This surface mount component is packaged in tape and reel, with a quiescent current of 455uA.
Texas Instruments TPS54719RTER technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 455uA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54719RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
