Synchronous step-down DC/DC converter with adjustable output voltage from 600mV to 4.5V. Features a 7A maximum output current and operates from a 2.95V to 6V input voltage range. This surface mount component offers a 455µA quiescent current and a maximum operating temperature of 140°C. Packaged in a 16-WQFN with dimensions of 3.15mm x 3.15mm x 0.75mm, it is supplied on tape and reel.
Texas Instruments TPS54719RTET technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 455uA |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 455uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54719RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.