
Synchronous buck converter, 8A output current, 4.5V to 17V input voltage range. Features adjustable output voltage from 600mV to 15V, with a maximum output voltage of 15V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 14-VQFN surface mount configuration, this component offers hiccup current limit protection and is RoHS compliant.
Texas Instruments TPS54821RHLR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54821RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
