
The TPS54872PWPR is a 6V 8A DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free HTSSOP-28 package. This device is RoHS compliant and suitable for surface mount applications. The TPS54872PWPR has a quiescent current of 11mA and an output voltage of 3.3V. It can handle a maximum output current of 8A and has a maximum input voltage of 6V.
Texas Instruments TPS54872PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54872PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
