The TPS54873PWPRG4 is a surface-mount adjustable regulator with a maximum output current of 8A and an operating supply voltage of 6V. It features a synchronous rectifier and is packaged in a 20-pin HTSSOP package. The device is RoHS compliant and has a quiescent current of 11mA. It operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications requiring a regulated output voltage.
Texas Instruments TPS54873PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54873PWPRG4 to view detailed technical specifications.
No datasheet is available for this part.