Texas Instruments TPS548A28RWWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 21 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS548A28RWWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.