Texas Instruments TPS54900PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 13.1V |
| Min Output Voltage | 7.5V |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 13.1V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54900PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.