Texas Instruments TPS54900PWRG4 technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 16V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 13.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54900PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.