
Texas Instruments TPS54910PWPR technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 11mA |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54910PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
