
Synchronous step-down converter with 3V to 4V input voltage range and up to 9A output current. Features adjustable output voltage from 891mV to 3.6V, a single positive output configuration, and a 7mm VQFN surface mount package. Operates across a wide temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54917RUVT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54917RUVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
