
Synchronous step-down converter, 9A maximum output current, 2.5V maximum output voltage, adjustable output voltage from 891mV to 2.5V. Features a 3V to 4V input voltage range and 11mA quiescent current. This surface mount device is housed in an HTSSOP package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments TPS54973PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Power | 6.94W |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54973PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.