
The TPS54980 is a DC/DC controller with adjustable output voltage and high output current capability. It operates from a 3V to 4V input supply and can deliver up to 9A of output current. The device is available in a lead-free HTSSOP package and is RoHS compliant. It features a synchronous rectifier and a quiescent current of 11mA. The TPS54980 is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Texas Instruments TPS54980PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54980PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
