Automotive-grade DC/DC buck converter, operating from 8V to 14V input. Features a 10A output current capability and a 10MHz switching frequency. This integrated circuit offers a compact 20-terminal VQFN-HR package, suitable for applications requiring efficient power management. Designed for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS54A20RNJR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54A20RNJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.