
Texas Instruments TPS55010EVM-009 technical specifications.
| Package/Case | Module |
| Output Current | 200mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Fly-buck™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS55010EVM-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
