
The TPS55010RTER is a surface mount DC/DC controller with two adjustable outputs, capable of delivering up to 100mA each. It operates within a temperature range of -40°C to 150°C and accepts input voltages between 2.95V and 6V. This device is RoHS compliant and features synchronous rectification. It is available in a single package, packaged on a tape and reel.
Texas Instruments TPS55010RTER technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55010RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
