Automotive-qualified synchronous step-up and step-down converter with a 3.6V to 36V input range and 1A output capability. Operates at a 2MHz switching frequency, featuring AEC-Q100 qualification for reliable performance in demanding environments. Housed in a 20-terminal HTSSOP package (R-PDSO-G20) with dimensions of 6.5mm length and 4.4mm width. Designed for operation across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS55162QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS55162QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.