Automotive-grade 3A boost converter with a wide 3.6V to 40V input range, capable of delivering up to 50V output voltage. This integrated circuit features a single positive output configuration and an adjustable output type. Operating across a temperature range of -40°C to 125°C, it is housed in a 20-pin HTSSOP surface-mount package. Designed for automotive applications, this lead-free and RoHS-compliant component offers a quiescent current of 4.2mA.
Texas Instruments TPS55332QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55332QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.