
5-A, 40-V wide VIN DC/DC converter supporting Boost, Flyback, and SEPIC topologies. Features adjustable output voltage up to 38V and a maximum output current of 5.25A. Operates from a 2.9V to 32V input voltage range with a maximum supply voltage of 32V. Offers a high 96% maximum duty cycle and a wide operating temperature range of -55°C to 125°C. This surface mount component is packaged on tape and reel, is RoHS compliant, and lead-free.
Texas Instruments TPS55340MRTETEP technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 96% |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.9V |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 5.25A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55340MRTETEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
