
The TPS55340 is a surface mount DC/DC controller with adjustable output voltage and current up to 38V and 5A. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device is available in a 20-pin HTSSOP package and is suitable for use in boost, flyback, and SEPIC topologies.
Texas Instruments TPS55340PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.25A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55340PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
