
Texas Instruments TPS55340QRTETQ1 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55340QRTETQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
