Dual 3A DC/DC step-down converter with adjustable output voltage from 800mV to 26.6V. Features a 4.5V to 28V input voltage range and operates at 300kHz with external compensation. This surface mount component, housed in an HTSSOP package, offers two positive, adjustable 3A outputs. It boasts a wide operating temperature range of -40°C to 125°C and a quiescent current of 1.8mA.
Texas Instruments TPS55383PWP technical specifications.
| Package/Case | HTSSOP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 26.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS55383 |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 25.2V |
| Voltage - Output 2 | 25.2V |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55383PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.