
The TPS55383 is a dual adjustable DC/DC controller with a maximum input voltage of 28V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is available in a HTSSOP package. The device is RoHS compliant and is suitable for use in surface mount applications.
Texas Instruments TPS55383PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 26.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55383PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.